

UKW1V331MPD1TD | |
---|---|
DigiKey Part Number | 493-10751-1-ND - Cut Tape (CT) 493-10751-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V331MPD1TD |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V331MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $5.75600 | $57.56 |
50 | $4.38460 | $219.23 |
100 | $3.95110 | $395.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.20344 | $1,601.72 |
1,000 | $2.96787 | $2,967.87 |
1,500 | $2.84889 | $4,273.34 |
2,500 | $2.71630 | $6,790.75 |
3,500 | $2.63836 | $9,234.26 |
5,000 | $2.56305 | $12,815.25 |
6,000 | $2.52722 | $15,163.32 |
12,000 | $2.40604 | $28,872.48 |
12,500 | $2.39959 | $29,994.88 |