
EKZM350ETD331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZM350ETD331MJC5SCT-ND - Cut Tape (CT) 565-EKZM350ETD331MJC5STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZM350ETD331MJC5S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 665 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.33 A @ 100 kHz | |
Impedance | 39 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.54600 | $45.46 |
| 50 | $3.55160 | $177.58 |
| 100 | $3.18750 | $318.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.39298 | $1,914.38 |
| 1,600 | $2.24997 | $3,599.95 |
| 2,400 | $2.16208 | $5,188.99 |
| 4,000 | $2.14273 | $8,570.92 |
| 5,600 | $1.83015 | $10,248.84 |

