Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKL2A330MPD | |
|---|---|
DigiKey Part Number | UKL2A330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A330MPD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C330MPD | Nichicon | 1,775 | UCY2C330MPD-ND | $8.63000 | Upgrade |
| UVK2A330MPD | Nichicon | 0 | UVK2A330MPD-ND | $0.79557 | Similar |
| UVR2A330MPD | Nichicon | 3,247 | 493-1146-ND | $3.29000 | Similar |
| UKL2A330KPD | Nichicon | 368 | 493-16885-ND | $8.39000 | Parametric Equivalent |
| UKL2A330KPD1TD | Nichicon | 990 | 493-UKL2A330KPD1TDCT-ND | $7.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.15465 | $1,723.72 |













