
ELXV101ELL330MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXV101ELL330MJ16S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV101ELL330MJ16S |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV101ELL330MJ16S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.21960 | $160.98 |
| 100 | $2.88410 | $288.41 |
| 500 | $2.30482 | $1,152.41 |
| 2,000 | $1.97012 | $3,940.24 |
| 4,000 | $1.84388 | $7,375.52 |
| 6,000 | $1.78020 | $10,681.20 |

