



UKL2A330KPD | |
|---|---|
DigiKey Part Number | 493-16885-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A330KPD |
Description | CAP ALUM 33UF 10% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A330KPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.31100 | $53.11 |
| 50 | $4.02680 | $201.34 |
| 100 | $3.62070 | $362.07 |
| 500 | $2.92078 | $1,460.39 |
| 1,800 | $2.54218 | $4,575.92 |
| 3,600 | $2.38540 | $8,587.44 |
| 5,400 | $2.30630 | $12,454.02 |

