



UKL1J330MPD1TD | |
|---|---|
DigiKey Part Number | 493-10589-1-ND - Cut Tape (CT) 493-10589-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J330MPD1TD |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J330MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K330MPD1TD | Nichicon | 1,960 | 493-11650-1-ND | $4.19000 | Upgrade |
| UPM1K330MPD1TD | Nichicon | 870 | 493-11748-1-ND | $5.26000 | Upgrade |
| UVK2A330MPD1TD | Nichicon | 852 | 493-12607-1-ND | $3.62000 | Upgrade |
| UVR2A330MPD1TA | Nichicon | 4,856 | 493-17445-1-ND | $3.29000 | Upgrade |
| UVR2A330MPD1TD | Nichicon | 650 | 493-12818-1-ND | $3.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.19800 | $31.98 |
| 50 | $2.38100 | $119.05 |
| 100 | $2.12200 | $212.20 |
| 500 | $1.67456 | $837.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53331 | $1,533.31 |
| 2,000 | $1.41591 | $2,831.82 |
| 3,000 | $1.35663 | $4,069.89 |
| 5,000 | $1.29055 | $6,452.75 |
| 7,000 | $1.25169 | $8,761.83 |
| 10,000 | $1.21414 | $12,141.40 |

