



UKL1J220KPD1TD | |
---|---|
DigiKey Part Number | 493-UKL1J220KPD1TDCT-ND - Cut Tape (CT) UKL1J220KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J220KPD1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J220KPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.30100 | $33.01 |
50 | $2.46160 | $123.08 |
100 | $2.19640 | $219.64 |
500 | $1.73860 | $869.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51830 | $1,518.30 |
2,000 | $1.40380 | $2,807.60 |
3,000 | $1.34603 | $4,038.09 |
5,000 | $1.28162 | $6,408.10 |
7,000 | $1.24377 | $8,706.39 |
10,000 | $1.20718 | $12,071.80 |
25,000 | $1.12779 | $28,194.75 |
50,000 | $1.07945 | $53,972.50 |