



UKL1J220KPD | |
|---|---|
DigiKey Part Number | 493-15394-ND |
Manufacturer | |
Manufacturer Product Number | UKL1J220KPD |
Description | CAP ALUM 22UF 10% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J220KPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 230 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.42800 | $34.28 |
| 50 | $2.55860 | $127.93 |
| 100 | $2.28310 | $228.31 |
| 500 | $1.80726 | $903.63 |
| 1,000 | $1.65704 | $1,657.04 |
| 3,000 | $1.46905 | $4,407.15 |
| 6,000 | $1.37591 | $8,255.46 |

