



UPS2A220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS2A220MPD1TACT-ND - Cut Tape (CT) UPS2A220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS2A220MPD1TA |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A220MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 39.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 680 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2A220MPD1TA | Nichicon | 2,165 | 493-UPM2A220MPD1TACT-ND | $4.77000 | Direct |
| UPM2A220MPD1TD | Nichicon | 4,826 | 493-11749-1-ND | $5.10000 | Direct |
| UPJ2A220MPD | Nichicon | 3,081 | 493-15683-ND | $4.36000 | Parametric Equivalent |
| UPJ2A220MPD1TA | Nichicon | 1,893 | 493-UPJ2A220MPD1TACT-ND | $5.02000 | Parametric Equivalent |
| UPJ2A220MPD1TD | Nichicon | 398 | 493-11662-1-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.02600 | $30.26 |
| 50 | $2.24940 | $112.47 |
| 100 | $2.00280 | $200.28 |
| 500 | $1.57656 | $788.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44222 | $1,442.22 |
| 2,000 | $1.33036 | $2,660.72 |
| 3,000 | $1.27389 | $3,821.67 |
| 5,000 | $1.21094 | $6,054.70 |
| 7,000 | $1.17395 | $8,217.65 |
| 10,000 | $1.13820 | $11,382.00 |

