

UHW1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1C102MPD1TDCT-ND - Cut Tape (CT) UHW1C102MPD1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.2 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.35000 | $7.35 |
| 10 | $4.62400 | $46.24 |
| 50 | $3.49640 | $174.82 |
| 100 | $3.13770 | $313.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.52062 | $1,260.31 |
| 1,000 | $2.32604 | $2,326.04 |
| 1,500 | $2.22785 | $3,341.78 |
| 2,500 | $2.11829 | $5,295.73 |
| 3,500 | $2.05392 | $7,188.72 |
| 5,000 | $1.99172 | $9,958.60 |
| 6,000 | $1.96214 | $11,772.84 |
| 12,000 | $1.86201 | $22,344.12 |
| 12,500 | $1.85667 | $23,208.38 |



