Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1C102MPD1TDCT-ND - Cut Tape (CT) UHW1C102MPD1TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C102MPD | Nichicon | 0 | 493-6969-ND | $7.07000 | Parametric Equivalent |
| 16YXJ1000M10X16 | Rubycon | 77 | 16YXJ1000M10X16-ND | $5.84000 | Parametric Equivalent |
| 16YXJ1000MT810X16 | Rubycon | 5,439 | 1189-1545-1-ND | $4.69000 | Parametric Equivalent |
| 16ZLH1000MEFC10X16 | Rubycon | 26,801 | 1189-1147-ND | $5.02000 | Parametric Equivalent |
| 16ZLH1000MEFCSG10X16 | Rubycon | 0 | 16ZLH1000MEFCSG10X16-ND | $1.75241 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.83400 | $48.34 |
| 50 | $3.65200 | $182.60 |
| 100 | $3.27790 | $327.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.63352 | $1,316.76 |
| 1,000 | $2.43019 | $2,430.19 |
| 1,500 | $2.32756 | $3,491.34 |
| 2,500 | $2.21313 | $5,532.82 |
| 3,500 | $2.14586 | $7,510.51 |
| 5,000 | $2.08086 | $10,404.30 |











