FW SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW0J102MPD1TD

DigiKey Part Number
493-10951-1-ND - Cut Tape (CT)
493-10951-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW0J102MPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW0J102MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
609.5 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,566
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.18000$3.18
10$1.96600$19.66
50$1.44080$72.04
100$1.27520$127.52
500$0.98750$493.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.74544$745.44
2,000$0.68042$1,360.84
3,000$0.64757$1,942.71
5,000$0.61091$3,054.55
7,000$0.58936$4,125.52
10,000$0.56854$5,685.40
12,000$0.55863$6,703.56
24,000$0.52510$12,602.40
25,000$0.52331$13,082.75
Manufacturers Standard Package