


ECA-0JM102BJ | |
|---|---|
DigiKey Part Number | 10-ECA-0JM102BJCT-ND - Cut Tape (CT) 10-ECA-0JM102BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-0JM102BJ |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-0JM102BJ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 986 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-0JM102B | Panasonic Industry | 5,836 | P10359CT-ND | $3.78000 | Similar |
| ECA-0JM102 | Panasonic Industry | 27,006 | P5115-ND | $3.70000 | Parametric Equivalent |
| UFW0J102MPD1TD | Nichicon | 2,155 | 493-10951-1-ND | $3.37000 | Direct |
| UVK0J102MPD1TD | Nichicon | 1,789 | 493-12541-1-ND | $4.03000 | Direct |
| UVR0J102MPD | Nichicon | 3,512 | 493-1007-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.70020 | $85.01 |
| 100 | $1.50700 | $150.70 |
| 500 | $1.17256 | $586.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.04750 | $1,047.50 |
| 2,000 | $0.96134 | $1,922.68 |
| 3,000 | $0.91782 | $2,753.46 |
| 5,000 | $0.86929 | $4,346.45 |
| 7,000 | $0.84075 | $5,885.25 |
| 10,000 | $0.81317 | $8,131.70 |

