



UFW1C102MPD1TD | |
|---|---|
DigiKey Part Number  | 493-10976-1-ND - Cut Tape (CT) 493-10976-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | UFW1C102MPD1TD  | 
Description  | CAP ALUM 1000UF 20% 16V RADIAL  | 
Customer Reference  | |
Detailed Description  | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | UFW1C102MPD1TD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 770 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 885.5 mA @ 10 kHz  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.689" (17.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.38000 | $5.38 | 
| 10 | $3.36100 | $33.61 | 
| 50 | $2.51120 | $125.56 | 
| 100 | $2.24110 | $224.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $1.77562 | $887.81 | 
| 1,000 | $1.62884 | $1,628.84 | 
| 1,500 | $1.55469 | $2,332.03 | 
| 2,500 | $1.47202 | $3,680.05 | 
| 3,500 | $1.42340 | $4,981.90 | 
| 5,000 | $1.37642 | $6,882.10 | 
| 6,000 | $1.35409 | $8,124.54 | 
| 12,000 | $1.27847 | $15,341.64 | 
| 12,500 | $1.27444 | $15,930.50 | 

