



UKA1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-4639-1-ND - Cut Tape (CT) 493-4639-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 644 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C102MPD1TD | Nichicon | 13,057 | 493-4880-1-ND | $7.89000 | Similar |
| ECA-1CHG102B | Panasonic Industry | 642 | P19511CT-ND | $7.65000 | Direct |
| 25PX1000MEFCT810X16 | Rubycon | 1,853 | 1189-1583-1-ND | $5.92000 | Upgrade |
| 860160375032 | Würth Elektronik | 472 | 732-9485-1-ND | $5.84000 | Upgrade |
| EEU-HD1E102B | Panasonic Industry | 0 | P15736CT-ND | $14.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.58000 | $75.80 |
| 50 | $5.82900 | $291.45 |
| 100 | $5.27490 | $527.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.32040 | $2,160.20 |
| 1,000 | $4.01966 | $4,019.66 |
| 1,500 | $3.86789 | $5,801.84 |
| 2,500 | $3.69872 | $9,246.80 |
| 3,500 | $3.59928 | $12,597.48 |
| 5,000 | $3.50323 | $17,516.15 |

