Parametric Equivalent

UES1C331MHM1TD | |
|---|---|
DigiKey Part Number | 493-UES1C331MHM1TDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C331MHM1TD |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |


