Muse ES SERIES 12.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse ES SERIES 12.5mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UES1C331MHM1TO

DigiKey Part Number
493-10821-1-ND - Cut Tape (CT)
493-10821-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1C331MHM1TO
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1C331MHM1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.71000$9.71
10$6.18400$61.84
50$4.72860$236.43
100$4.26610$426.61
Tape & Box (TB)
QuantityUnit PriceExt Price
500$3.47030$1,735.15
1,000$3.21967$3,219.67
1,500$3.09311$4,639.66
2,500$2.95207$7,380.18
3,500$2.86916$10,042.06
5,000$2.78906$13,945.30
6,000$2.75098$16,505.88
12,000$2.62207$31,464.84
12,500$2.61522$32,690.25
Manufacturers Standard Package