Parametric Equivalent
Parametric Equivalent




UES1C330MEM1TD | |
|---|---|
DigiKey Part Number | 493-10820-1-ND - Cut Tape (CT) 493-10820-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C330MEM1TD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C330MEM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E330MED | Nichicon | 284 | 493-6083-ND | $4.19000 | Parametric Equivalent |
| UVP1E330MED1TD | Nichicon | 1,464 | 493-12693-1-ND | $4.19000 | Parametric Equivalent |


