



UVP1E330MED | |
|---|---|
DigiKey Part Number | 493-6083-ND |
Manufacturer | |
Manufacturer Product Number | UVP1E330MED |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E330MED Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E330MED1TD | Nichicon | 1,464 | 493-12693-1-ND | $4.19000 | Parametric Equivalent |
| 336BPS025M | CORNELL DUBILIER KNOWLES | 0 | 336BPS025M-ND | $0.45576 | Direct |
| ECE-A1EN330U | Panasonic Industry | 9,261 | P1178-ND | $4.85000 | Similar |
| ECE-A1EN330UB | Panasonic Industry | 1,896 | 10-ECE-A1EN330UBCT-ND | $4.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.71250 | $171.25 |

