



UVP1E330MED1TD | |
|---|---|
DigiKey Part Number | 493-12693-1-ND - Cut Tape (CT) 493-12693-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1E330MED1TD |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1E330MED1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 160 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1E330MED | Nichicon | 284 | 493-6083-ND | $4.19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.60600 | $26.06 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.71250 | $171.25 |
| 500 | $1.34208 | $671.04 |
| 1,000 | $1.22500 | $1,225.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00175 | $2,003.50 |

