



UES1C102MHM1TN | |
|---|---|
DigiKey Part Number | 493-UES1C102MHM1TNCT-ND - Cut Tape (CT) UES1C102MHM1TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UES1C102MHM1TN |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C102MHM1TN Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E102MHD1TN | Nichicon | 209 | 493-UEP1E102MHD1TNCT-ND | $20.06000 | Upgrade |
| UES1C102MHM | Nichicon | 1,165 | 493-15018-ND | $16.44000 | Parametric Equivalent |
| ECE-A1EN102U | Panasonic Industry | 70 | P1184-ND | $20.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $10.76200 | $107.62 |
| 50 | $8.38920 | $419.46 |
| 100 | $7.63940 | $763.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.83864 | $1,709.66 |
| 500 | $6.35012 | $3,175.06 |
| 750 | $6.10353 | $4,577.65 |
| 1,250 | $5.82871 | $7,285.89 |
| 1,750 | $5.66715 | $9,917.51 |
| 2,500 | $5.51110 | $13,777.75 |

