



UES1C102MHM | |
|---|---|
DigiKey Part Number | 493-15018-ND |
Manufacturer | |
Manufacturer Product Number | UES1C102MHM |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1C102MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $10.76200 | $107.62 |
| 50 | $8.38920 | $419.46 |
| 100 | $7.63940 | $763.94 |
| 500 | $6.35012 | $3,175.06 |
| 1,000 | $5.94414 | $5,944.14 |
| 2,500 | $5.51110 | $13,777.75 |
| 5,000 | $5.24737 | $26,236.85 |
| 10,000 | $5.02848 | $50,284.80 |

