Direct
Direct
Direct
Similar




UCD2A151MNJ1MS | |
|---|---|
DigiKey Part Number | UCD2A151MNJ1MTR-ND - Tape & Reel (TR) 493-UCD2A151MNJ1MSCT-ND - Cut Tape (CT) 493-UCD2A151MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD2A151MNJ1MS |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD2A151MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 396.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $12.48800 | $124.88 |
| 50 | $9.79340 | $489.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $8.70032 | $1,087.54 |
| 250 | $8.03340 | $2,008.35 |
| 375 | $7.69664 | $2,886.24 |
| 625 | $7.32134 | $4,575.84 |
| 875 | $7.10065 | $6,213.07 |
| 1,250 | $6.88745 | $8,609.31 |




