
EEE-FK2A151AM | |
|---|---|
DigiKey Part Number | PCE4865TR-ND - Tape & Reel (TR) PCE4865CT-ND - Cut Tape (CT) PCE4865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A151AM |
Description | CAP ALUM 150UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A151AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 594.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $14.74100 | $147.41 |
| 50 | $11.64160 | $582.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $10.19272 | $1,274.09 |
| 250 | $9.43960 | $2,359.90 |
| 375 | $9.05923 | $3,397.21 |
| 625 | $8.63534 | $5,397.09 |
| 875 | $8.38602 | $7,337.77 |
| 1,250 | $8.14527 | $10,181.59 |

