150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK157M2AP44T-F

DigiKey Part Number
338-2153-2-ND - Tape & Reel (TR)
338-2153-1-ND - Cut Tape (CT)
338-2153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK157M2AP44T-F
Description
CAP ALUM 150UF 20% 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
594.8 mA @ 120 Hz
Ripple Current @ High Frequency
793 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.748" W (17.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,725
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$39.30000$39.30
10$26.64600$266.46
50$21.86760$1,093.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$19.05280$2,381.60
250$18.29416$4,573.54
375$17.89984$6,712.44
625$17.18648$10,741.55
875$16.77374$14,677.02
1,250$16.37111$20,463.89
1,500$16.17975$24,269.62
3,000$15.68021$47,040.63
Manufacturers Standard Package