

UCD0J331MCL6GS | |
---|---|
DigiKey Part Number | 493-6346-2-ND - Tape & Reel (TR) 493-6346-1-ND - Cut Tape (CT) 493-6346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J331MCL6GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD0J331MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $3.48000 | $34.80 |
50 | $2.60420 | $130.21 |
100 | $2.32570 | $232.57 |
500 | $1.84554 | $922.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.69401 | $1,694.01 |
2,000 | $1.56808 | $3,136.16 |
3,000 | $1.50448 | $4,513.44 |
5,000 | $1.43359 | $7,167.95 |
7,000 | $1.39192 | $9,743.44 |
10,000 | $1.35166 | $13,516.60 |
12,000 | $1.33253 | $15,990.36 |
24,000 | $1.26773 | $30,425.52 |
25,000 | $1.26428 | $31,607.00 |