

UWD0J331MCL1GS | |
---|---|
DigiKey Part Number | 493-6283-2-ND - Tape & Reel (TR) 493-6283-1-ND - Cut Tape (CT) 493-6283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD0J331MCL1GS |
Description | CAP ALUM 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD0J331MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.74000 | $4.74 |
10 | $2.97400 | $29.74 |
50 | $2.21060 | $110.53 |
100 | $1.96950 | $196.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.43920 | $1,295.28 |
1,800 | $1.32660 | $2,387.88 |
2,700 | $1.26973 | $3,428.27 |
4,500 | $1.20632 | $5,428.44 |
6,300 | $1.16904 | $7,364.95 |
9,000 | $1.13302 | $10,197.18 |
10,800 | $1.11590 | $12,051.72 |
21,600 | $1.05793 | $22,851.29 |
22,500 | $1.05484 | $23,733.90 |