



UBT2A470MPD8TD | |
---|---|
DigiKey Part Number | 493-UBT2A470MPD8TDCT-ND - Cut Tape (CT) UBT2A470MPD8TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A470MPD8TD |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A470MPD8TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 630 mA @ 100 kHz | |
Impedance | 550 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $5.67400 | $56.74 |
50 | $4.32060 | $216.03 |
100 | $3.89200 | $389.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.15368 | $1,576.84 |
1,000 | $2.92090 | $2,920.90 |
1,500 | $2.80345 | $4,205.18 |
2,500 | $2.67248 | $6,681.20 |
3,500 | $2.59547 | $9,084.15 |
5,000 | $2.52111 | $12,605.55 |
6,000 | $2.48573 | $14,914.38 |
12,000 | $2.36604 | $28,392.48 |
12,500 | $2.35966 | $29,495.75 |