RS80E471MDN1JT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 0
Unit Price: $2.92616
Datasheet

Similar


Nichicon
In Stock: 228
Unit Price: $8.95000
Datasheet
S86 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S86 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RS80E471MDN1JT

DigiKey Part Number
493-4030-1-ND - Cut Tape (CT)
493-4030-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80E471MDN1JT
Description
CAP ALUM POLY 470UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80E471MDN1JT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.31000$7.31
10$4.64700$46.47
50$3.50940$175.47
100$3.15060$315.06
500$2.53096$1,265.48
1,000$2.33545$2,335.45
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$2.17304$4,346.08
4,000$2.03807$8,152.28
6,000$1.97000$11,820.00
10,000$1.89410$18,941.00
14,000$1.84951$25,893.14
20,000$1.80643$36,128.60
24,000$1.78596$42,863.04
Manufacturers Standard Package