



RF80E471MDN1PX | |
---|---|
DigiKey Part Number | 493-3806-1-ND - Cut Tape (CT) 493-3806-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF80E471MDN1PX |
Description | CAP ALUM POLY 470UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RF80E471MDN1PX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.73100 | $57.31 |
50 | $4.36500 | $218.25 |
100 | $3.93310 | $393.31 |
500 | $3.18784 | $1,593.92 |
1,000 | $2.95300 | $2,953.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.75795 | $5,515.90 |
4,000 | $2.59589 | $10,383.56 |
6,000 | $2.51414 | $15,084.84 |
10,000 | $2.42303 | $24,230.30 |
14,000 | $2.36950 | $33,173.00 |
20,000 | $2.31778 | $46,355.60 |
24,000 | $2.29321 | $55,037.04 |