PCG1A820MCL1GS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: $8.89000
Datasheet
PCG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCG SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCG1A820MCL1GS

DigiKey Part Number
493-3089-2-ND - Tape & Reel (TR)
493-3089-1-ND - Cut Tape (CT)
493-3089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCG1A820MCL1GS
Description
CAP ALUM POLY 82UF 20% 10V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCG1A820MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
82 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.03000$14.03
10$9.12100$91.21
50$7.07660$353.83
100$6.42970$642.97
500$5.31788$2,658.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.96763$4,967.63
2,000$4.67674$9,353.48
3,000$4.53001$13,590.03
5,000$4.36646$21,832.30
7,000$4.27037$29,892.59
10,000$4.17757$41,775.70
12,000$4.13345$49,601.40
Manufacturers Standard Package