Similar
Similar

APXC100ARA820MF60G | |
|---|---|
DigiKey Part Number  | 565-3126-2-ND - Tape & Reel (TR) 565-3126-1-ND - Cut Tape (CT) 565-3126-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | APXC100ARA820MF60G  | 
Description  | CAP ALUM POLY 82UF 20% 10V SMD  | 
Customer Reference  | |
Detailed Description  | 82 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | APXC100ARA820MF60G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Chemi-Con  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Type  | Polymer  | |
Capacitance  | 82 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | 23mOhm  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Ratings  | -  | |
Applications  | General Purpose  | |
Ripple Current @ High Frequency  | 2.4 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.224" (5.70mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 



