Similar




PCG1A820MCL1GS | |
|---|---|
DigiKey Part Number  | 493-3089-2-ND - Tape & Reel (TR) 493-3089-1-ND - Cut Tape (CT) 493-3089-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PCG1A820MCL1GS  | 
Description  | CAP ALUM POLY 82UF 20% 10V SMD  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 82 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PCG1A820MCL1GS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nichicon  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Polymer  | |
Capacitance  | 82 µF  | |
Tolerance  | ±20%  | |
Voltage - Rated  | 10 V  | |
ESR (Equivalent Series Resistance)  | 35mOhm  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Ratings  | AEC-Q200  | |
Applications  | General Purpose  | |
Ripple Current @ High Frequency  | 1.7 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.197" Dia (5.00mm)  | |
Height - Seated (Max)  | 0.236" (6.00mm)  | |
Surface Mount Land Size  | 0.209" L x 0.209" W (5.30mm x 5.30mm)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.03000 | $14.03 | 
| 10 | $9.12100 | $91.21 | 
| 50 | $7.07660 | $353.83 | 
| 100 | $6.42970 | $642.97 | 
| 500 | $5.31788 | $2,658.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $4.96763 | $4,967.63 | 
| 2,000 | $4.67674 | $9,353.48 | 
| 3,000 | $4.53001 | $13,590.03 | 
| 5,000 | $4.36646 | $21,832.30 | 
| 7,000 | $4.27037 | $29,892.59 | 
| 10,000 | $4.17757 | $41,775.70 | 
| 12,000 | $4.13345 | $49,601.40 | 


