



LGU1E103MELZ | |
---|---|
DigiKey Part Number | 493-6129-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E103MELZ |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E103MELZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.65 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0475 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.74000 | $28.74 |
10 | $19.37800 | $193.78 |
50 | $15.49420 | $774.71 |
250 | $12.96220 | $3,240.55 |
500 | $12.16574 | $6,082.87 |
1,000 | $11.50410 | $11,504.10 |
2,500 | $10.79852 | $26,996.30 |
5,000 | $10.48599 | $52,429.95 |