



LGU1E103MELB | |
---|---|
DigiKey Part Number | 493-8421-ND |
Manufacturer | |
Manufacturer Product Number | LGU1E103MELB |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1E103MELB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.61 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.0015 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.13000 | $36.13 |
10 | $24.69000 | $246.90 |
50 | $19.94120 | $997.06 |
200 | $17.20000 | $3,440.00 |
600 | $15.64483 | $9,386.90 |
1,000 | $15.06357 | $15,063.57 |
2,600 | $14.16900 | $36,839.40 |
5,000 | $14.08870 | $70,443.50 |