GU Series 37x25mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GU Series 37x25mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1E103MELA

DigiKey Part Number
493-7142-ND
Manufacturer
Manufacturer Product Number
LGU1E103MELA
Description
CAP ALUM 10000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1E103MELA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.61 A @ 120 Hz
Ripple Current @ High Frequency
3.0015 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.23000$35.23
10$24.01700$240.17
50$19.37460$968.73
250$16.34876$4,087.19
500$15.39694$7,698.47
1,000$14.60655$14,606.55
2,500$13.76374$34,409.35
5,000$13.62239$68,111.95
Manufacturers Standard Package