BZX884S-C36YL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,245
Unit Price: $2.29000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,000
Unit Price: $2.37000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.50303
Datasheet
BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C36YL

DigiKey Part Number
1727-BZX884S-C36YLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX884S-C36YL
Description
DIODE ZENER 36V 365MW DFN1006BD
Customer Reference
Detailed Description
Zener Diode 36 V 365 mW ±5.56% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5.56%
Power - Max
365 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes