BAS21LS-QYL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884S-C36-QYL

DigiKey Part Number
1727-BZX884S-C36-QYLTR-ND - Tape & Reel (TR)
1727-BZX884S-C36-QYLCT-ND - Cut Tape (CT)
1727-BZX884S-C36-QYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884S-C36-QYL
Description
DIODE ZENER 36V 365MW DFN1006BD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 365 mW ±1.94% Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.94%
Power - Max
365 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006BD-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.42100$14.21
50$1.01780$50.89
100$0.88390$88.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38340$3,834.00
20,000$0.34726$6,945.20
Manufacturers Standard Package