Direct
Similar
Similar
Similar
Similar
Similar



PZU2.7B1A,115 | |
|---|---|
DigiKey Part Number | 1727-8193-2-ND - Tape & Reel (TR) 1727-8193-1-ND - Cut Tape (CT) 1727-8193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU2.7B1A,115 |
Description | DIODE ZENER 2.7V 320MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z2V7ST1G | onsemi | 4,905 | MM3Z2V7ST1GOSCT-ND | $1.40000 | Direct |
| GDZ2V7B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ2V7B-E3-08CT-ND | $3.45000 | Similar |
| GDZ2V7B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V7B-E3-18-ND | $0.57380 | Similar |
| GDZ2V7B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V7B-G3-08-ND | $0.54450 | Similar |
| GDZ2V7B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V7B-G3-18-ND | $0.57380 | Similar |



