GDZ2V7B-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 4,905
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 2,995
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.38000
Datasheet
Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ2V7B-G3-08

DigiKey Part Number
GDZ2V7B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GDZ2V7B-G3-08
Description
DIODE ZENER 2.7V 200MW SOD323
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
110 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMDZ5223B TR PBFREECentral Semiconductor Corp01514-CMDZ5223BTRPBFREECT-ND$0.00000Similar
MM3Z2V7ST1Gonsemi4,905MM3Z2V7ST1GOSCT-ND$1.40000Similar
MM3Z2V7T1Gonsemi2,995MM3Z2V7T1GOSCT-ND$1.32000Similar
PZU2.7B1A,115Nexperia USA Inc.01727-8193-1-ND$2.06000Similar
SZMM3Z2V7T1Gonsemi0SZMM3Z2V7T1GOSCT-ND$2.38000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.54450$8,167.50
30,000$0.53557$16,067.10
Manufacturers Standard Package