Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

GDZ2V7B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ2V7B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ2V7B-G3-18 |
Description | DIODE ZENER 2.7V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 110 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ2V7B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-GDZ2V7B-E3-08CT-ND | $3.45000 | Parametric Equivalent |
| GDZ2V7B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V7B-E3-18-ND | $0.57380 | Parametric Equivalent |
| GDZ2V7B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ2V7B-G3-08-ND | $0.54450 | Parametric Equivalent |
| CMDZ2L7 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ2L7TRPBFREECT-ND | $0.00000 | Similar |
| CMDZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5223BTRPBFREECT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.57380 | $5,738.00 |
| 20,000 | $0.53557 | $10,711.40 |





