PTVS9V0P1UTP-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.31000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.27531
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,368
Unit Price: $5.47000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,905
Unit Price: $7.47000
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PTVS9V0P1UTP-QX

DigiKey Part Number
1727-PTVS9V0P1UTP-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTVS9V0P1UTP-QX
Description
TVS DIODE 9VWM 15.4V SOD128/CFP5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 185°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.32495$3,974.85
6,000$1.21208$7,272.48
9,000$1.15456$10,391.04
15,000$1.08992$16,348.80
21,000$1.05164$22,084.44
30,000$1.01444$30,433.20
75,000$0.99148$74,361.00
Manufacturers Standard Package