


PTVS9V0P1UP,115 | |
---|---|
DigiKey Part Number | 1727-4455-2-ND - Tape & Reel (TR) 1727-4455-1-ND - Cut Tape (CT) 1727-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS9V0P1UP,115 |
Description | TVS DIODE 9VWM 15.4V SOD128/CFP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 39A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.31000 | $5.31 |
10 | $3.28400 | $32.84 |
100 | $2.10190 | $210.19 |
500 | $1.59262 | $796.31 |
1,000 | $1.42819 | $1,428.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.34094 | $4,022.82 |
6,000 | $1.22501 | $7,350.06 |
9,000 | $1.16593 | $10,493.37 |
15,000 | $1.09953 | $16,492.95 |
21,000 | $1.07586 | $22,593.06 |