
PMV213SN,215 | |
|---|---|
DigiKey Part Number | 1727-6294-2-ND - Tape & Reel (TR) 1727-6294-1-ND - Cut Tape (CT) 1727-6294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV213SN,215 |
Description | MOSFET N-CH 100V 1.9A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.9A (Tc) 280mW (Tj) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV213SN,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.81000 | $8.81 |
| 10 | $5.46600 | $54.66 |
| 50 | $4.01400 | $200.70 |
| 100 | $3.54410 | $354.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.10761 | $6,322.83 |
| 6,000 | $1.93648 | $11,618.88 |










