Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PMST3906,135 | |
|---|---|
DigiKey Part Number | PMST3906,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMST3906,135 |
Description | TRANS PNP 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17059 | $1,705.90 |
| 20,000 | $0.15296 | $3,059.20 |
| 30,000 | $0.14397 | $4,319.10 |
| 50,000 | $0.13385 | $6,692.50 |
| 70,000 | $0.12785 | $8,949.50 |
| 100,000 | $0.12202 | $12,202.00 |
| 250,000 | $0.10922 | $27,305.00 |
| 500,000 | $0.10131 | $50,655.00 |








