Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DSS5140U-7 | |
|---|---|
DigiKey Part Number | DSS5140UDITR-ND - Tape & Reel (TR) DSS5140UDICT-ND - Cut Tape (CT) DSS5140UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS5140U-7 |
Description | TRANS PNP 40V 1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 400 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DSS5140U-7 Models |
Category | Power - Max 400 mW |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS5140U,115 | Nexperia USA Inc. | 0 | 1727-3907-1-ND | $3.21000 | Direct |
| PBSS5140U,135 | Nexperia USA Inc. | 0 | 1727-5760-1-ND | $3.21000 | Upgrade |
| 2PB709ARW,115 | Nexperia USA Inc. | 0 | 2PB709ARW,115-ND | $0.32639 | Similar |
| 2PB709ASW,115 | Nexperia USA Inc. | 0 | 1727-2PB709ASW,115CT-ND | $1.73000 | Similar |
| BC807-16W,115 | Nexperia USA Inc. | 370 | 1727-4835-1-ND | $1.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.98100 | $19.81 |
| 100 | $1.24640 | $124.64 |
| 500 | $0.92558 | $462.79 |
| 1,000 | $0.82190 | $821.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68984 | $2,069.52 |
| 6,000 | $0.62320 | $3,739.20 |
| 9,000 | $0.58922 | $5,302.98 |
| 15,000 | $0.55101 | $8,265.15 |
| 21,000 | $0.52838 | $11,095.98 |
| 30,000 | $0.50638 | $15,191.40 |





