


PMST2907A-QX | |
---|---|
DigiKey Part Number | 1727-PMST2907A-QXTR-ND - Tape & Reel (TR) 1727-PMST2907A-QXCT-ND - Cut Tape (CT) 1727-PMST2907A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST2907A-QX |
Description | TRANS PNP 60V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36800 | $3.68 |
50 | $0.28600 | $14.30 |
100 | $0.26140 | $26.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19102 | $573.06 |
6,000 | $0.18322 | $1,099.32 |