
PMPB11EN,115 | |
---|---|
DigiKey Part Number | 1727-1244-2-ND - Tape & Reel (TR) 1727-1244-1-ND - Cut Tape (CT) 1727-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB11EN,115 |
Description | MOSFET N-CH 30V 9A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMPB11EN,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.29100 | $22.91 |
100 | $1.90080 | $190.08 |
500 | $1.55302 | $776.51 |
1,000 | $1.33749 | $1,337.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14825 | $3,444.75 |
6,000 | $1.05079 | $6,304.74 |
9,000 | $1.01519 | $9,136.71 |