


FDMA8878 | |
|---|---|
DigiKey Part Number | FDMA8878TR-ND - Tape & Reel (TR) FDMA8878CT-ND - Cut Tape (CT) FDMA8878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA8878 |
Description | MOSFET N-CH 30V 9A/10A 6MICROFET |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 10A (Tc) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 720 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-MicroFET (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $12.38200 | $123.82 |
| 100 | $8.40810 | $840.81 |
| 500 | $6.70612 | $3,353.06 |
| 1,000 | $6.15889 | $6,158.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.10668 | $15,320.04 |
| 6,000 | $4.91749 | $29,504.94 |






