New Product
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2410-AU_R1_000A1

DigiKey Part Number
3757-PJQ2410-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJQ2410-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJQ2410-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ2410-AU_R1_000A1
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
7.1 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V, 4.5V
Supplier Device Package
DFN2020B-6
Rds On (Max) @ Id, Vgs
12mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
10$3.88100$38.81
100$2.49770$249.77
500$1.89916$949.58
1,000$1.70596$1,705.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.46036$4,381.08
6,000$1.33662$8,019.72
9,000$1.27357$11,462.13
15,000$1.20272$18,040.80
21,000$1.16076$24,375.96
30,000$1.11997$33,599.10
Manufacturers Standard Package